Sealey SKC300 Key Cabinet 300 Key Capacity

MPN
SKC300
Brand
Sealey
EAN-13
5051747622418
Order Code
89-8054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £109.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel construction with durable coating for corrosion resistance. Fitted with high quality cam type lock and supplied with two keys. Numbered, colour-coded hook bars are adjustable to suit varying key sizes. Supplied with index card for easy key location. Includes mounting screws and wall plugs.
  • Steel construction with durable coating for corrosion resistance.
  • Fitted with high quality cam type lock and supplied with two keys.
  • Numbered, colour-coded hook bars are adjustable to suit varying key sizes.
  • Supplied with index card for easy key location.
  • Includes mounting screws and wall plugs.
  • Size (W x D x H): 375 x 205 x 550mm.
  • Model No. SKC300
Type Cabinet
Key Capacity 300
Lifetime Warranty No
Locking Mechanism Key
Material Steel
Nett Weight 13.34kg
Overall Size (W x D x H) 375 x 205 x 550mm

Reviews

Be the first to submit a review

Trustpilot