Sealey SKC200W Key Cabinet 200 Key Capacity Wide

MPN
SKC200W
Brand
Sealey
EAN-13
5054630257537
Order Code
94-3132
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £115.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel construction with durable coating for corrosion resistance. Fitted with high quality cam type lock and supplied with two keys. Numbered, colour-coded hook bars are adjustable to suit varying key sizes. Extra width allows storage of key bunches and unusually shaped keys. Supplied with index card for easy key location. Includes mounting screws and wall plugs.
  • Steel construction with durable coating for corrosion resistance.
  • Fitted with high quality cam type lock and supplied with two keys.
  • Numbered, colour-coded hook bars are adjustable to suit varying key sizes.
  • Extra width allows storage of key bunches and unusually shaped keys.
  • Supplied with index card for easy key location.
  • Includes mounting screws and wall plugs.
  • Size (W x D x H): 725 x 80 x 550mm.
  • Model No. SKC200W
Key Capacity 200
Lifetime Warranty No
Nett Weight 9.50kg
Overall Size (W x D x H) 725 x 80 x 550mm

Reviews

Be the first to submit a review

Trustpilot