Christmas Opening Hours and Delivery Dates here

Sealey SKC100W Key Cabinet 100 Key Capacity Wide

Order Code:

94-3131

Brand: Sealey MPN: SKC100W EAN-13: 5054630257629
Qty Unit Price (Ex VAT)
1+ £101.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Steel construction with durable coating for corrosion resistance. Fitted with high quality cam type lock and supplied with two keys. Numbered, colour-coded hook bars are adjustable to suit varying key sizes. Extra width allows storage of key bunches and unusually shaped keys. Supplied with index card for easy key location. Includes mounting screws and wall plugs.
  • Steel construction with durable coating for corrosion resistance.
  • Fitted with high quality cam type lock and supplied with two keys.
  • Numbered, colour-coded hook bars are adjustable to suit varying key sizes.
  • Extra width allows storage of key bunches and unusually shaped keys.
  • Supplied with index card for easy key location.
  • Includes mounting screws and wall plugs.
  • Size (W x D x H): 725 x 80 x 550mm.
  • Model No. SKC100W
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot