Sealey SKC100 100 Key Cabinet

MPN
SKC100
Brand
Sealey
EAN-13
5054630257780
Order Code
89-4534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £63.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 100 despatched in 2 working days

Steel construction with durable coating for corrosion resistance. Fitted with high quality cam type lock and supplied with two keys. Numbered, colour-coded hook bars are adjustable to suit varying key sizes. Supplied with index card for easy key location. Includes mounting screws and wall plugs.
  • Steel construction with durable coating for corrosion resistance.
  • Fitted with high quality cam type lock and supplied with two keys.
  • Numbered, colour-coded hook bars are adjustable to suit varying key sizes.
  • Supplied with index card for easy key location.
  • Includes mounting screws and wall plugs.
  • Size (W x D x H): 375 x 80 x 550mm.
  • Model No. SKC100
Type Cabinet
Key Capacity 100
Lifetime Warranty No
Locking Mechanism Key
Material Steel
Nett Weight 5.35kg
Overall Size (W x D x H) 375 x 80 x 550mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot