Taiwan Alpha SK1203001024SNB3 D6 Square Black Keyboard Switch

Order Code:

78-0250

Brand: Taiwan Alpha MPN: SK1203001024SNB3
Qty Unit Price (Ex VAT)
5+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
787 in stock, despatched same dayContact us for additional stock

Square black PCB keyboard switch. Switches can be mounted on a 12.7mm pitch. Strapped terminals allow for the possibility of X, Y coding.


  • SPST contact
  • Momentary operation
  • 10mA contact current
  • 35Vdc contact voltage
  • 1.3N operating force
  • 0.8mm travel
  • 20mR contact resistance
  • -20°C to +65°C operating temperature
  • 12mm wide, 5.8mm high
Type Keyboard switch
Contact Configuration Off / (on)
Current Rating 0.01A
Illumination Type None

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, June 19, 2015 | Question by: Rapid Customer | Product code: 78-0250
Q. What is the DC current rating for this switch?
A. Hi Jason, thank you for your question. The contact current is 10mA and the contact voltage is 35Vdc.

Reviews

Be the first to submit a review

You may also like


Trustpilot