Round red PCB keyboard switch. Switches can be mounted on a 5mm pitch. Strapped terminals allow for the possibility of X, Y coding.
- SPST contact
- Momentary operation
- 10mA contact current
- 35Vdc contact voltage
- 1.3N operating force
- 0.8mm travel
- 20mR contact resistance
- -20°C to +65°C operating temperature
- 12mm wide, 5.8mm high
Type |
Keyboard switch |
Contact Configuration |
SPST |
Max. Current |
0.01A |
Action |
Off / (on) |
Illumination Type |
None |
Illumination Colour(s) |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In