Taiwan Alpha SK1202001027RNA3 D6 Round Grey Keyboard Switch

Order Code:

78-0175

Brand: Taiwan Alpha MPN: SK1202001027RNA3
Qty Unit Price (Ex VAT)
5+ £0.364
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,883 in stock, despatched same dayContact us for additional stock

Round grey PCB keyboard switch. Switches can be mounted on a 5mm pitch. Strapped terminals allow for the possibility of X, Y coding.


  • SPST contact
  • Momentary operation
  • 10mA contact current
  • 35Vdc contact voltage
  • 1.3N operating force
  • 0.8mm travel
  • 20mR contact resistance
  • -20°C to +65°C operating temperature
  • 12mm wide, 5.8mm high
Type Keyboard switch
Contact Configuration Off / (on)
Current Rating 0.01A
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot