Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Amp 342185-1 Single Yellow M6 PLASTI-GRIP Ring Terminal

Amp 342185-1 Single Yellow M6 PLASTI-GRIP Ring Terminal

Order Code:  

33-3751

  Copy to clipboard
Brand: AMP  Copy to clipboard MPN: 342185-1 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Ring Tongue Terminal, Ring Tongue Type, M6, 6.7mm Stud, 2.7 to 6.6mm², 12 to 10AWG Wire, Straight Style, Closed Barrel, Copper Contact, Tin Plating, Vinyl Insulation, Yellow, A Range of Terminals and Splices that will Accept Solid or Stranded Wire for Single Applications, 600Vac Voltage, 6.35mm Insulation Diameter, The Flared End of the Insulation Allows Insertion of Wires
Colour Yellow
Wire Gauge 12 to 10AWG
Connector Length 34.01mm
Current N/A
Easy Entry No
Inside Diameter 6.7mm
Insulation Material Vinyl
Outside Diameter 13.5mm

Reviews


Be the first to submit a review

Trustpilot