RVFM Single Output Shaft Inline Motor and Gearbox 1:200

Order Code:

37-1214

Brand: RVFM MPN: 37-1214

Discontinued


A single output shaft inline motor and gearbox assembly. The gearbox delivers a ratio of 1:200 and is made from high quality plastic. Ideal for use in the construction of robotics and other models. All that is needes is to add wheels, hubs or tracks.


  • Single output shaft
  • Gear Ratios: 1:200
  • Power: 3 to 12V DC
  • Single motor
  • Without loading: 40-230mA / 25-100rpm
  • Output torque: 2-12Kgf.cm
  • Weight: 31.9g
  • Size 68 x 20mm
  • Shaft: 4mm flat edged, 5mm long
Supply Voltage 3 to 12V
Current (Max Torque) 230mA
Current (No Load) 40mA
Maximum Output Torque 117Ncm
Speed (Max Torque) 100rpm
Speed (No Load) 25rpm

Questions

*Question functionality currently disabled
Monday, February 18, 2019 | Question by: Rapid Customer | Product code: 37-1214
Q. Is this Bi-Directional?
A. Hi Dominic, thank you for your question. These will operate in both directions.
Wednesday, October 24, 2018 | Question by: Rapid Customer | Product code: 37-1214
Q. Hi, do you supply any wheels or adapters for wheels to fit directly onto the output shaft? What is the diameter and run-out length of the output shaft?
A. Hi Ingar, thank you for your question. We do not have any wheels that would fit directly. The shafts are not directly round as they have flat ends, please see the data sheet. The length of the shafts are 6.15mm each and 4.8mm wide.
Wednesday, August 30, 2017 | Question by: Rapid Customer | Product code: 37-1214
Q. What is the gear ratio of this motor? Does it mean for every one turn of the motor, the output shaft turns 200 times or is it the other way around?
A. Hi Hamish, thank you for your question. Every 1 turn of the shaft equals 200 turns of the motor.
Friday, December 7, 2012 | Question by: Rapid Customer | Product code: 37-1214
Q. What is the height?
A. Hi Lewis. Thank you for your question. According to the dimensions on the data sheet, this motor and gearbox is 69.4 long ( including connections) x 33.3mm wide (including drive shafts) and 22.3 tall/thick/high.

You may also like


Trustpilot