Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

HN Power SIM5-4815S DC/DC Converter 48V DC In, 15V DC Out 200mA

HN Power SIM5-4815S DC/DC Converter 48V DC In, 15V DC Out 200mA

Order Code:  

59-2379

  Copy to clipboard
Brand: HN Power  Copy to clipboard MPN: SIM5-4815S  Copy to clipboard
 Report an error

Discontinued

This HN Power SIM5 series high-efficiency switching regulator has an output of 15V DC and is supplied in a DIL package.
  • Connection : Solder pins
  • Max. output current: 200mA
  • No. of outputs: 1 x
  • Nominal voltage: 48V DC
  • Output voltage: 15V DC
  • Power: 3W
  • Type: SIM5-4815S
  • Dimensions 31.8 x 20.3 x 13.7mm

Reviews


Be the first to submit a review