Christmas Opening Hours and Delivery Dates here
HN Power SIM5-2412D DC/DC Converter 24V DC In, ±12V DC Out 125mA

HN Power SIM5-2412D DC/DC Converter 24V DC In, ±12V DC Out 125mA

Order Code:

59-2376

Brand: HN Power MPN: SIM5-2412D

Discontinued


This HN Power SIM5 series high-efficiency switching regulator has an output of ±12V DC and is supplied in a DIL package.
  • Connection : Solder pins
  • Max. output current: 125mA
  • No. of outputs: 2 x
  • Nominal voltage: 24V DC
  • Output voltage: 12V DC, -12V DC
  • Power: 3W
  • Type: SIM5-2412D
  • Dimensions 31.8 x 20.3 x 13.7mm

Trustpilot