Christmas Opening Hours and Delivery Dates here
HN Power SIM5-1212S DC/DC Converter 12V DC In, 12V DC Out 250mA

HN Power SIM5-1212S DC/DC Converter 12V DC In, 12V DC Out 250mA

Order Code:

59-2371

Brand: HN Power MPN: SIM5-1212S

Discontinued


This HN Power SIM5 series high-efficiency switching regulator has an output of 12V DC and is supplied in a DIL package.
  • Connection : Solder pins
  • Max. output current: 250mA
  • No. of outputs: 1 x
  • Nominal voltage: 12V DC
  • Output voltage: 12V DC
  • Power: 3W
  • Type: SIM5-1212S
  • Dimensions 31.8 x 20.3 x 13.7mm

Trustpilot