Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

HN Power SIM2-1205D-SIL7 DC/DC Converter 12V DC In, ±5V DC Out 200mA

HN Power SIM2-1205D-SIL7 DC/DC Converter 12V DC In, ±5V DC Out 200mA

Order Code:  

59-2361

  Copy to clipboard
Brand: HN Power  Copy to clipboard MPN: SIM2-1205D-SIL7  Copy to clipboard
 Report an error

Discontinued

This HN Power SIM2 series high-efficiency switching regulator has an output of ±5V DC and is supplied in a SIL7 package.
  • Connection : Solder pins
  • Max. output current: 200mA
  • No. of outputs: 2 x
  • Nominal voltage: 12V DC
  • Output voltage: 5V DC, -5V DC
  • Power: 2W
  • Type: SIM2-1205D-SIL7
  • Dimensions 19.5 x 8.5 x 8.22mm

Reviews


Be the first to submit a review