Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

HN Power SIM2-0915D-SIL7 DC/DC Converter 9V DC In, ±15V DC Out 66mA

HN Power SIM2-0915D-SIL7 DC/DC Converter 9V DC In, ±15V DC Out 66mA

Order Code:  

59-2360

  Copy to clipboard
Brand: HN Power  Copy to clipboard MPN: SIM2-0915D-SIL7  Copy to clipboard
 Report an error

Discontinued

This HN Power SIM2 series high-efficiency switching regulator has an output of ±15V DC and is supplied in a SIL7 package.
  • Connection : Solder pins
  • Max. output current: 66mA
  • No. of outputs: 2 x
  • Nominal voltage: 9V DC
  • Output voltage: 15V DC, -15V DC
  • Power: 2W
  • Type: SIM2-0915D-SIL7
  • Dimensions 19.5 x 8.5 x 8.18mm

Reviews


Be the first to submit a review