Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

HN Power SIM2-0912S-SIL7 DC/DC Converter 9V DC In, 12V DC Out 166mA

HN Power SIM2-0912S-SIL7 DC/DC Converter 9V DC In, 12V DC Out 166mA

Order Code:  

59-2350

  Copy to clipboard
Brand: HN Power  Copy to clipboard MPN: SIM2-0912S-SIL7  Copy to clipboard
 Report an error

Discontinued

This HN Power SIM2 series high-efficiency switching regulator has an output of 12V DC and is supplied in a SIL7 package.
  • Connection : Solder pins
  • Max. output current: 166mA
  • No. of outputs: 1 x
  • Nominal voltage: 9V DC
  • Output voltage: 12V DC
  • Power: 2W
  • Type: SIM2-0912S-SIL7
  • Dimensions 19.5 x 8.5 x 8.9mm

Reviews


Be the first to submit a review