Christmas Opening Hours and Delivery Dates here
HN Power SIM1-1515-SIL4 DC/DC Converter 23V DC In, 15V DC Out 66mA

HN Power SIM1-1515-SIL4 DC/DC Converter 23V DC In, 15V DC Out 66mA

Order Code:

59-2318

Brand: HN Power MPN: SIM1-1515-SIL4

Discontinued


This HN Power SIM1 series high-efficiency switching regulator has an output of 15V DC and is supplied in a SIL4 package.
  • Connection : Solder pins
  • Max. output current: 66mA
  • No. of outputs: 1 x
  • Nominal voltage: 23V DC
  • Output voltage: 15V DC
  • Power: 1W
  • Type: SIM1-1515-SIL4
  • Dimensions 11.3 x 6 x 23mm

Trustpilot