Christmas Opening Hours and Delivery Dates here
HN Power SIM1-1512-SIL4 DC/DC Converter 25V DC In, 12V DC Out 83mA

HN Power SIM1-1512-SIL4 DC/DC Converter 25V DC In, 12V DC Out 83mA

Order Code:

59-2317

Brand: HN Power MPN: SIM1-1512-SIL4

Discontinued


This HN Power SIM1 series high-efficiency switching regulator has an output of 12V DC and is supplied in a SIL4 package.
  • Connection : Solder pins
  • Max. output current: 83mA
  • No. of outputs: 1 x
  • Nominal voltage: 25V DC
  • Output voltage: 12V DC
  • Power: 1W
  • Type: SIM1-1512-SIL4
  • Dimensions 11.3 x 6 x 22mm

Trustpilot