Christmas Opening Hours and Delivery Dates here
HN Power SIM1-1505D-DIL8 DC/DC Converter 16V DC In, ±5V DC Out 100mA

HN Power SIM1-1505D-DIL8 DC/DC Converter 16V DC In, ±5V DC Out 100mA

Order Code:

59-2343

Brand: HN Power MPN: SIM1-1505D-DIL8

Discontinued


This HN Power SIM1 series high-efficiency switching regulator has an output of ±5V DC and is supplied in a DIL8 package.
  • Connection : Solder pins
  • Max. output current: 100mA
  • No. of outputs: 2 x
  • Nominal voltage: 16V DC
  • Output voltage: 5V DC, -5V DC
  • Power: 1W
  • Type: SIM1-1505D-DIL8
  • Dimensions 12.6 x 10 x 27mm

Trustpilot