Christmas Opening Hours and Delivery Dates here
HN Power SIM1-1203-SIL4 DC/DC Converter 12V DC In, 3V DC Out 300mA

Image Representative of Range

HN Power SIM1-1203-SIL4 DC/DC Converter 12V DC In, 3V DC Out 300mA

Order Code:

59-2310

Brand: HN Power MPN: SIM1-1203-SIL4 EAN-13: 2050000764752
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 14/01/2026

This HN Power SIM1 series high-efficiency switching regulator has an output of 3V DC and is supplied in a SIL4 package.
  • Connection : Solder pins
  • Max. output current: 300mA
  • No. of outputs: 1 x
  • Nominal voltage: 12V DC
  • Output voltage: 3V DC
  • Power: 1W
  • Type: SIM1-1203-SIL4
  • Dimensions 11.3 x 6 x 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot