Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

HN Power SIM1-0524-SIL4 DC/DC Converter 5V DC In, 24V DC Out 42mA

HN Power SIM1-0524-SIL4 DC/DC Converter 5V DC In, 24V DC Out 42mA

Order Code:  

59-2309

  Copy to clipboard
Brand: HN Power  Copy to clipboard MPN: SIM1-0524-SIL4  Copy to clipboard
 Report an error

Discontinued

This HN Power SIM1 series high-efficiency switching regulator has an output of 24V DC and is supplied in a SIL4 package.
  • Connection : Solder pins
  • Max. output current: 42mA
  • No. of outputs: 1 x
  • Nominal voltage: 5V DC
  • Output voltage: 24V DC
  • Power: 1W
  • Type: SIM1-0524-SIL4
  • Dimensions 11.3 x 6 x 14mm

Reviews


Be the first to submit a review