Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

HN Power SIM1-0512D-DIL8 DC/DC Converter 5V DC In, ±12V DC Out 50mA

HN Power SIM1-0512D-DIL8 DC/DC Converter 5V DC In, ±12V DC Out 50mA

Order Code:  

59-2339

  Copy to clipboard
Brand: HN Power  Copy to clipboard MPN: SIM1-0512D-DIL8  Copy to clipboard
 Report an error

Discontinued

This HN Power SIM1 series high-efficiency switching regulator has an output of ±12V DC and is supplied in a DIL8 package.
  • Connection : Solder pins
  • Max. output current: 50mA
  • No. of outputs: 2 x
  • Nominal voltage: 5V DC
  • Output voltage: 12V DC, -12V DC
  • Power: 1W
  • Type: SIM1-0512D-DIL8
  • Dimensions 12.6 x 10 x 20mm

Reviews


Be the first to submit a review