This HN Power SIM1 series high-efficiency switching regulator has an output of ±5V DC and is supplied in a DIL8 package.
- Connection : Solder pins
- Max. output current: 100mA
- No. of outputs: 2 x
- Nominal voltage: 5V DC
- Output voltage: 5V DC, -5V DC
- Power: 1W
- Type: SIM1-0505D-DIL8
- Dimensions 12.6 x 10 x 25mm
Mounting Style |
DIL-8 |
Number of Outputs |
2 |
Output Voltage Min |
-5V |
Output Voltage Max |
5V |
Output Current Min |
0mA |
Output Current Max |
100mA |
Power Rating |
1W |
Supply Voltage Range |
5V |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.