Renata Silver Oxide Cell 399

MPN
399
Brand
Renata
EAN-13
7611579399629
Order Code
18-5070
Country of Origin
Switzerland
  • E
    RoHS Exempt

Discontinued


Choose Renata, their professional expertise is worth having on your side. And in your watches.


  • Chemical system zinc / monovalent silver oxide, high drain
  • Nominal voltage 1.55V
  • Capacity 55mAh, DISCharge over 22,1kW at +20°C to 1.2V
  • Operating temperature 0°C to +60°C
  • Self discharge less than 10% per year at +20°C
  • Weight 0.76g
Type Button cell
Voltage 1.55v

Trustpilot