Renata Silver Oxide Cell 392

MPN
392
Brand
Renata
UPC-12
785618392616
Order Code
18-5064
Country of Origin
Switzerland
  • E
    RoHS Exempt

Discontinued


Choose Renata, their professional expertise is worth having on your side. And in your watches.


  • Chemical system zinc / monovalent silver oxide, high drain
  • Nominal voltage 1.55 V
  • Capacity 45mAh, discharge over 22.1kW at 20°C to 1.2V
  • Operating temperature 0°C to +60°C
  • Self discharge less than 5% per year at +20°C
  • Weight 0.65g
Type Button cell
Voltage 1.55v

Trustpilot