Renata Silver Oxide Cell 377

MPN
377
Brand
Renata
UPC-12
785618377620
Order Code
18-5055
Country of Origin
France
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.477
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockAdditional quantity lead time 4 days

Choose Renata, their professional expertise is worth having on your side. And in your watches.


  • Chemical system zinc / monovalent silver oxide, low drain
  • Nominal voltage 1.55V
  • Capacity 24mAh, discharge over 34.8kW at +20°C to 1.2V
  • Operating temperature 0°C to +60°C
  • Self discharge less than 5% per year at +20°C
  • Weight 0.40g
Type SR66
Capacity 24mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 6.8 x 2.6mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot