Christmas Opening Hours and Delivery Dates here

Modelcraft 325039 Silicone Hose 1000x6mm with 2mm Bore

Order Code:

51-1718

Brand: Modelcraft MPN: 325039 EAN-13: 4016138772784
  • Country of Origin: Germany
  • View All

Discontinued


Silicone rubber tubing from Modelcraft, suitable for use in the laboratory, classroom or home in scientific experiments or for model making purposes.


  • Tube 1000mm long, 6mm diameter
  • 2mm bore
Type Silicone rubber tubing
Internal Diameter 2mm
Length 1m

Trustpilot