Siegen S0989 Brass Body Padlock with Brass Cylinder Long Shackle 40mm

Order Code:

89-0571

Brand: Siegen Tools MPN: S0989 EAN-13: 5051747753563
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayBack-order availability date - 16/03/2026

Extruded brass body with extra-long hardened and plated steel shackle. Brass cylinder with twin bar locking mechanism. Supplied with three keys.

Model NoS0989
Body Dimensions (W x D x H):40 x 14 x 32mm
Nett Weight:0.17Kg
No. of Keys:3
Shackle Diameter (T):Ø6mm
Shackle Max. Internal Height (X):64mm
Shackle Max. Internal Width (Y):21mm

Type General purpose
Body Width 40mm
Material Brass
Body Dimensions (W x D x H) 40 x 14 x 32mm
Locking Mechanism Keys
Nett Weight 0.167kg
No. of keys 3
Shackle 6mm
Shackle Diameter (T) Ø6.2mm
Shackle Max. Internal Height (X) 64mm
Shackle Max. Internal Width (Y) 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot