Christmas Opening Hours and Delivery Dates here

Siegen S0988 Brass Body Padlock with Brass Cylinder 50mm

Order Code:

89-0569

Brand: Siegen Tools MPN: S0988 EAN-13: 5051747753556
  • Country of Origin:
  • View All

Discontinued


A 50mm brass body padlock from Siegen with hardened and plated extra-long steel shackle. Featuring a brass cylinder with twin bar locking mechanism, while supplied with three keys.


  • Shackle Ø: 9mm
  • Shackle max. internal height: 30.5mm
  • Width: 50mm
  • Manufacturer's part S0988
Type General purpose
Body Width 50mm
Material Brass
Locking Mechanism Keys
Shackle 9mm

Trustpilot