Christmas Opening Hours and Delivery Dates here

Siegen S0928 Socket & Socket Bit Set 27pc 1/4"Sq Drive 6pt WallDrive® Metric

Order Code:

89-8143

Brand: Siegen Tools MPN: S0928 EAN-13: 5051747626218
  • Country of Origin: China
  • View All

Discontinued


Chrome Vanadium steel socket set, hardened and tempered for strength with a fully polished finish for corrosion resistance. 45-Tooth pear-head flip reverse ratchet wrench with quick socket release and comfort grip handle. Knurled ring on sockets for extra grip with greasy fingers. Supplied on storage/carry rack.

Model NoS0928
Contents:Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, Socket Bits; Slotted - 4, 5, 7mm, Phillips - #1, #2, TRX-Star* - T10, T15, T20, T25, T30, Hex - 3, 4, 5, 6mm, 1/4"Sq Drive Flip Reverse Ratchet Wrench
Drive:1/4"Sq
Nett Weight:0.69Kg

Type Metric
Drive Size 1/4in
Number of Pieces 27
Lifetime Warranty Yes

Trustpilot