Christmas Opening Hours and Delivery Dates here

Siegen S0912 Socket Set 30pc 3/8"Sq Drive 6pt WallDrive® Metric

Order Code:

89-7990

Brand: Siegen Tools MPN: S0912 EAN-13: 5051747605336
  • Country of Origin: Taiwan
  • View All

Discontinued


High grade carbon steel standard and deep WallDrive® sockets and accessories. Chrome Vanadium steel 45-tooth pear-head flip reverse ratchet wrench with quick socket release. Hardened and tempered with a fully polished finish for corrosion resistance. Supplied in storage case.

Model NoS0912
Contents:Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Spark Plug Sockets; 16, 21mm, 3/8"Sq Drive Flip Reverse Quick Release Ratchet Wrench, Extension Bars; 75, 150mm, Universal Joint
Nett Weight:3.08Kg

Type WallDrive®
Drive Size 3/8in
Number of Pieces 30
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 8 to 22mm
Socket Type Metric

Trustpilot