Christmas Opening Hours and Delivery Dates here

Siegen S0910 Socket Set 26pc 1/4"Sq Drive 6pt WallDrive® Metric

Order Code:

89-7989

Brand: Siegen Tools MPN: S0910 EAN-13: 5051747605329
  • Country of Origin: Taiwan
  • View All

Discontinued


High grade carbon steel standard and deep WallDrive® sockets and accessories. Chrome Vanadium steel 72-tooth pear-head flip reverse ratchet wrench with quick socket release. Hardened and tempered with a fully polished finish for corrosion resistance. Supplied in storage case.

Model NoS0910
Contents:Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Deep Sockets; 6, 7, 8, 9, 10, 11, 12, 13mm, 1/4"Sq Drive Flip Reverse Quick Release Ratchet Wrench, Extension Bars; 75, 150mm, Universal Joint, Spinner Handle
Nett Weight:1.10Kg

Type Metric
Drive Size 1/4in
Number of Pieces 26
Lifetime Warranty Yes

Trustpilot