Siegen S0905 Tool Holder Magnetic 450mm

MPN
S0905
Brand
Siegen Tools
EAN-13
5051747594371
Order Code
89-7930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Wall mounting magnetic tool holder. Suitable for retaining frequently used steel tools such as screwdrivers, spanners and pliers. Supplied with fixing screws.
  • Wall mounting magnetic tool holder.
  • Suitable for retaining frequently used steel tools such as screwdrivers, spanners and pliers.
  • Supplied with fixing screws.
  • Model No. S0905
Type Tool Holder
Length 450mm
Lifetime Warranty Yes
Nett Weight 0.74kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot