Christmas Opening Hours and Delivery Dates here

Siegen S0713 Socket Set 26pc 3/4"sq Drive Metric/imperial

Order Code:

89-5142

Brand: Siegen Tools MPN: S0713 EAN-13: 5024209911993
  • Country of Origin: China
  • View All

Discontinued


Manufactured from heat treated, drop-forged, high quality steel with fully polished chrome plating for corrosion resistance. Includes reversible ratchet wrench, extension bars and sliding T-bar. Supplied in heavy-duty impact resistant storage case.

Model NoS0713
Contents:12pt Standard Sockets; 22, 24, 26, 27, 30, 32, 33, 36, 38, 41, 46mm, Imperial 12pt Sockets; 15/16", 1-1/8", 1-3/16", 1-1/4", 1-5/16", 1-3/8", 1-7/16", 1-1/2", 1-5/8", 1-3/4", 3/4"Sq Drive Reversible Ratchet Wrench, Extension Bars; 100, 150, 200mm, Sliding T-Bar
DuoMetric® Coverage:7/8", 1", 1-1/16", 1-13/16"
Nett Weight:14.12Kg

Drive Size 3/4in
Number of Pieces 26
Lifetime Warranty Yes
Material Drop-forged steel
Measurement 22 to 46mm

Trustpilot