Siegen S0710 Socket and Bit Set 43pc

Order Code:

89-5109

Brand: Siegen Tools MPN: S0710 EAN-13: 5024209906593
  • Country of Origin:
  • View All

Discontinued


Selection of popular-sized high grade steel sockets and Chrome Vanadium bits. Adjustable wrench with Metric calibration and comfort grip; provides reliable drive. Ratchet wrench with flip reverse, quick release and comfort grip. Includes extension bar, comfort grip ratchet screwdriver, adaptor and bit adaptor. Supplied in storage case.
  • Selection of popular-sized high grade steel sockets and Chrome Vanadium bits.
  • Adjustable wrench with Metric calibration and comfort grip for reliable drive.
  • Ratchet wrench with flip reverse, quick release and comfort grip.
  • Includes extension bar, comfort grip ratchet screwdriver, adaptor and bit adaptor.
  • Bits; Slotted - 5, 6mm, Phillips - #1, #2, #3, TRX-Star* - T10, T15, T20, T25, T30, 1/4in Sq Drive Sockets; 4, 4.5, 5, 6, 7, 8, 9, 10, 11, 12mm, 5/32, 3/16, 7/32, 1/4, 9/32, 5/16, 11/32, 3/8, 7/16, 1/2, 3/8in Sq Drive Sockets; 13, 14, 15, 17mm, 9/16, 5/8, 3/4in, 75mm Extension Bar, 1/4 x 3/8in Stubby Ratchet Wrench, 1/4 x 3/8in Adaptor.
  • Supplied in storage case.
  • Model No. S0710

Trustpilot