Christmas Opening Hours and Delivery Dates here

Siegen S0698 Socket Set 22pc 1/2"sq Drive Metric

Order Code:

89-5252

Brand: Siegen Tools MPN: S0698 EAN-13: 5024209949941
  • Country of Origin:
  • View All

Discontinued


This 22-piece set from Siegen includes a range of standard sockets in metric sizes with a 1/2in square drive.


  • Made from chrome vanadium steel with fully polished chrome finish
  • Supplied in carry case
  • Manufacturer's part S0698

Set includes: Sockets 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22, 24, 27, 30 and 32mm; spark plug sockets 16 and 21mm; extension bars 125 and 250mm; universal joint; T-bar adaptor; pear head flip reverse ratchet wrench.
Type WallDrive®
Number of Pieces 22
Material Chrome Vanadium Steel
Measurement 10 to 32mm
Socket Type Metric

Trustpilot