Christmas Opening Hours and Delivery Dates here

Siegen S0692 Socket Set 45pc 1/2"sq Drive Metric

Order Code:

89-5095

Brand: Siegen Tools MPN: S0692 EAN-13: 5024209900546
  • Country of Origin:
  • View All

Discontinued


This 45-piece set from Siegen includes a range of standard and deep sockets in metric sizes with a 1/2in square drive.


  • Made from heat treated drop-forged chrome vanadium steel with fully polished chrome finish for corrosion resistance
  • Six-point WallDrive® socketry gives maximum torque transfer while ratchet head with flip reverse and push release gives control
  • Supplied in carry case
  • Manufacturer's part S0692

Set includes: Standard and deep sockets 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30 and 32mm; spark plug sockets 16 and 21mm; 1/2in sq drive flip reverse quick release ratchet wrench; extension bars 75, 100 and 150mm; T-bar and sliding adaptor; universal joint; breaker bar.
Type WallDrive®
Drive Size 1/2in
Number of Pieces 45
Material Chrome Vanadium Steel
Measurement 8 to 32mm
Socket Type Metric

Trustpilot