Christmas Opening Hours and Delivery Dates here

Siegen S0690 Socket Set 31pc 1/4"sq Drive Metric

Order Code:

89-5093

Brand: Siegen Tools MPN: S0690 EAN-13: 5024209900522
  • Country of Origin:
  • View All

Discontinued


This 31-piece set from Siegen includes a range of standard and deep sockets in metric sizes with a 1/4in square drive.


  • Made from heat treated drop-forged chrome vanadium steel with fully polished chrome finish for corrosion resistance
  • Six-point WallDrive® socketry gives maximum torque transfer while ratchet head with flip reverse and push release gives control
  • Supplied in storage case
  • Manufacturer's part S0690

Set includes: Standard and deep sockets 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 and 13mm; extension bars 50, 100 and 150mm; sliding t-bar 115mm; 1/4in sq drive universal joint; 1/4in sq drive spinner handle; 1/4in sq drive flip reverse quick release ratchet wrench.
Type Metric
Drive Size 1/4in
Number of Pieces 31

Questions

*Question functionality currently disabled
Sunday, April 6, 2014 | Question by: Rapid Customer | Product code: 89-5093
Q. What is the total weight of the product
A. Hi Duncan. Thank you for your question. The system has the unit weight of approximately 1.35kg.

Trustpilot