Siegen S0659 Walldrive Socket 22mm 1/2"sq Drive

Order Code:

89-4862

Brand: Siegen Tools MPN: S0659 EAN-13: 5054630172526
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

High grade carbon steel socket. Hardened and tempered for added strength. Chrome plated and mirror finished. WallDrive® socket configuration.

Model NoS0659
Depth:Standard
Drive:1/2"Sq
Material:High Grade Carbon Steel
Nett Weight:0.00Kg
Size:22mm

Type WallDrive®
Socket Size 22mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot