Siegen S0657 Walldrive Socket 19mm 1/2"sq Drive

Order Code:

89-4860

Brand: Siegen Tools MPN: S0657 EAN-13: 5054630171857
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

High grade carbon steel socket. Hardened and tempered for added strength. Chrome plated and mirror finished. WallDrive® socket configuration.

Model NoS0657
Depth:Standard
Drive:1/2"Sq
Material:High Grade Carbon Steel
Nett Weight:0.08Kg
Size:19mm

Type WallDrive®
Socket Size 19mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot