Siegen S0595 Walldrive Socket 17mm Deep 3/8"sq Drive

Order Code:

89-4848

Brand: Siegen Tools MPN: S0595 EAN-13: 5054630170768
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

High grade carbon steel socket. Hardened and tempered for added strength. Chrome plated and mirror finished. WallDrive® socket configuration.

Model NoS0595
Depth:Deep
Drive:3/8"Sq
Material:High Grade Carbon Steel
Nett Weight:0.00Kg
Size:17mm

Type WallDrive®
Socket Size 17mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot