Christmas Opening Hours and Delivery Dates here

Siegen S0505 Socket Set 12pc 1/2"Sq Drive 6pt WallDrive® Metric

Order Code:

89-3638

Brand: Siegen Tools MPN: S0505 EAN-13: 5054511434422
  • Country of Origin: China
  • View All

Discontinued


Chrome Vanadium steel WallDrive® sockets, ratchet wrench and extension bar. Supplied with socket rail.


  • Chrome Vanadium steel WallDrive® sockets.
  • Contents: 10, 13, 14, 15, 16, 17, 18, 19, 21, 24mm Sockets, Ratchet Wrench & Extension Bar.
  • Supplied with socket rail.
  • Lifetime guarantee*.
  • Model No. S0505
Type WallDrive®
Drive Size 1/2in
Number of Pieces 12
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 24mm
Socket Type Metric

Trustpilot