Christmas Opening Hours and Delivery Dates here

Siegen S0504 Socket Set 12pc 3/8"sq Drive Metric

Order Code:

89-3637

Brand: Siegen Tools MPN: S0504 EAN-13: 5024209689359
  • Country of Origin: China
  • View All

Discontinued


Chrome Vanadium steel WallDrive® sockets, ratchet wrench and extension bar. Supplied with socket rail.

Model NoS0504
Configuration:6pt Socket
Contents:Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 3/8"Sq Drive Ratchet Wrench, Extension Bar; 150mm, Socket Rail
Depth:Standard
Nett Weight:0.97Kg
Qty:10
Type:3/8"Sq Drive - Metric

Type WallDrive®
Drive Size 3/8in
Number of Pieces 12
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 19mm
Socket Type Metric

Trustpilot