Siegen S0502 Socket Set 10pc Deep 1/2"sq Drive Metric

Order Code:

89-3635

Brand: Siegen Tools MPN: S0502 EAN-13: 5024209689335
  • Country of Origin: China
  • View All

Discontinued


Chrome Vanadium steel WallDrive® sockets. Supplied on socket rail.

Model NoS0502
Configuration:6pt Socket
Contents:10, 13, 14, 15, 16, 17, 18, 19, 21, 24mm, Socket Rail
Depth:Deep
Nett Weight:1.51Kg
Qty:10
Type:1/2"Sq Drive - Metric

Type WallDrive®
Drive Size 1/2in
Number of Pieces 10
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 24mm
Socket Type Metric

Trustpilot