Christmas Opening Hours and Delivery Dates here

Siegen S0498 Socket Set 10pc Deep 1/4"sq Drive Metric

Order Code:

89-3631

Brand: Siegen Tools MPN: S0498 EAN-13: 5024209689298
  • Country of Origin: China
  • View All

Discontinued


Chrome Vanadium steel WallDrive® sockets. Supplied on socket rail.

Model NoS0498
Configuration:6pt Socket
Contents:4, 5, 6, 7, 8, 9, 10, 11, 12, 13mm, Socket Rail
Depth:Deep
Nett Weight:0.35Kg
Qty:10
Type:1/4"Sq Drive - Metric

Type Metric
Drive Size 1/4in
Number of Pieces 10
Lifetime Warranty Yes

Trustpilot