Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Capacity:
Re-reeling orders placed after 16:30 will be processed the next working day.
Silverhook All Seasons Screen Wash has a no smear formula that keeps windscreens spotless and free from road grime and bugs. The concentrated formula can be diluted with water for all year use. When used undiluted it is effective to –8°C.
Dilution rates:
Summer - 1 Part Screen Wash : 6 Parts Water
Winter - 1 Part Screen Wash : 2 Parts Water
Severe Conditions - Use Undiluted
Size: 5 litre
Type | Screenwash |
---|---|
Capacity | 5L |
Load | N/Akg |
Lifetime Warranty | No |
To use this facility please Sign In.
Sign In