Sealey Shot Blasting Cabinet 890 x 570 x 1380mm

MPN
SB973
Brand
Sealey
EAN-13
5024209123068
Order Code
89-2624
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £443.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stock

Heavy-duty steel cabinet with toughened glass viewing screen and integral low voltage illumination. Includes dust extraction port. Cabinet is supplied with heavy gauntlets, sand blasting gun, four ceramic nozzles and a pack of screen covers. Suitable for glass beads, silicone carbide, aluminium oxide and shot blasting grit only.
  • Heavy-duty steel cabinet with toughened glass viewing screen and integral low voltage illumination.
  • Large side door provides easy-access for bulkier items.
  • Ø60mm Dust extraction port.
  • Heavy gauntlets provide hand protection and cabinet is supplied with sand blasting gun, four ceramic nozzles and five visor covers.
  • Suitable for glass beads, silicone carbide, aluminium oxide and shot blasting grit only.
  • Capacity: 0.22m³.
  • Overall Size (W x D x H): 890 x 570 x 1380mm.
  • Model No. SB973
Type Shot blasting cabinet
Air Consumption 15cfm
Air Pressure 15cfm
Door Size Door Width: 480mm, Min./Max. Height: 245/410mm
Doors 1
Extraction Port Diameter Ø60mm
Inlet Size 1/4"BSP
Nett Weight 37.90kg
Number of doors 1
Operating Pressure 90psi
Optional Accessories n/a
Overall Dimensions (W x D x H) 890 x 570 x 1380mm
Viewing Area 570 x 270mm
Working Aperture n/a

Reviews

Be the first to submit a review

Trustpilot