Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Comus VBS010100 Shock/movement Sensor PCB Vert

Order Code:  

78-1020

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: VBS010100  Copy to clipboard
 Report an error

Discontinued

Vertical non-mercury contact tilt switch from Comus, suitable for alarm systems and non-hazardous applications etc.


  • Sensor detects a shock or movement at a right-angle to its main body, and is sensitive to less than 1g
  • Output is designed to trigger a suitable IC
  • Normally open contacts
  • 24V DC switching voltage
  • 25mA switching current
Type Tilt
Number Of Axes 2

Reviews


Be the first to submit a review