Christmas Opening Hours and Delivery Dates here

Squire SHCB65 Stronghold Re-Codeable Padlock 4-Wheel

Order Code:

97-1886

Brand: Squire MPN: SHCB65 EAN-13: 5012245009026
Qty Unit Price (Ex VAT)
1+ £54.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

The Squire Stronghold Re-Codeable Padlock has a unique patented pull button, re-codable combination mechanism. The internal mechanism has also been treated for optimum durability in harsh outdoor environments. With hardened steel shackles ensuring high cutting resistance and a solid brass lock body with hardened internal parts. The SHCB65 is a 4-wheel padlock and the SHCB75 is a 5-wheel padlock.

Encased in black plastic with large solid brass wheels.

CRIMESTOPPERS supported.

4-wheel padlock

Designed for areas where there is a medium to high risk of theft. Ideal for Sheds, Garages, Commercial Vehicles, Perimeter Gates, Trailers, Industrial Premises, Schools, Clubs and Storage Units.

Squire Security Rating 11 (Based on a Rating of 1-15)

Overall Width: 65mm
Overall Height: 70mm
Overall Thickness: 19mm

Shackle Diameter: 11mm
Vertical Shackle Clearance: 15mm
Horizontal Shackle Clearance: 20mm

Hardened Steel Shackle
10,000 Code Variations.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot