Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Silverhook Concentrated Red Antifreeze and Summer Coolant provides all year round protection for up to 5 years. It is suitable for all types of engines, including aluminium.
Featuring Organic Acid Technology (O.A.T.), the antifreeze prevents rust and corrosion and will also cool the engine.
Freeze Protection: -36°C at 50% dilution.
Summer protection: 130°C at 15 PSI and 50% dilution.
Passes BS6580:2010.
Size: 4.5 litres.
Type | Antifreeze |
---|
To use this facility please Sign In.
Sign In