Christmas Opening Hours and Delivery Dates here

KEPO SH1770 Miniature Speaker 8 Ohm 1.1 K Hz

Order Code:

51-7662

Brand: KEPO MPN: SH1770

Discontinued


The KEPO Miniature Speaker 8 Ω 1.1kHz is able to generate a range of audible tones and frequencies anfd has a transfer range of 500-5000Hz.


  • SH1770
  • Impedance
    Frequency Range 500 to 5000Hz
    Colour Black
    Height 13.25mm

    Trustpilot